Weller Electric Ultra Soldering Iron Set, 24V, 150 W, for use with WX Station

Subtotal (1 unit)*

R 4 074,86

(exc. VAT)

R 4 686,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,074.86

*price indicative

RS stock no.:
201-0848
Distrelec Article No.:
301-42-526
Mfr. Part No.:
T0052923099
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Ultra Soldering Iron Set

Power Type

Electric

Sub Type

Ultra Soldering Iron

Power Rating

150W

Input Voltage

24V

Tip Series

RTUtoMS

For Use With

WX Station

Soldering Tip Temperature

+450°C

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Soldering Iron, 150W Power, 24V Input Voltage - T0052923099


This ultra soldering iron from the RTU MS series features a powerful 150W output and operates at 24V, ensuring rapid heating to 350°C in just 7 seconds. Designed with Active-Tip Heating Technology, it enables seamless tip changes without waiting for cooling. Its military standard compliance ensures durability for demanding conditions.

Features & Benefits


• Intelligent design enhances user efficiency

• Quick heating time to reach desired temperatures

• Energy-saving motion sensor reduces total ownership costs

• Versatile RTU MS tips can be replaced easily

• ESD safe, protecting sensitive components during use

• Suitable for large components with high energy requirements

Applications


• Ideal for use in automation and electronic repairs

• Perfect for soldering large electrical components

• Suitable for high-demand industrial applications

• Works seamlessly with WX station equipment

Can it be used for precision soldering?


Yes, it is designed for precision in various applications.

Will it automatically switch off when not in use?


Yes, it features an automatic switch-off time for safety.

Is it compatible with different types of soldering tips?


Yes, it allows quick exchanges of RTU MS tips.

Can it handle high energy demands?


Yes, it is suitable for substantial component soldering tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy