SAM Electric Soldering Iron, 150 W

Subtotal (1 unit)*

R 3 599,00

(exc. VAT)

R 4 138,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,599.00

*price indicative

RS stock no.:
900-711
Mfr. Part No.:
1204-15
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Power Type

Electric

Product Type

Soldering Iron

Sub Type

Soldering Iron

Power Rating

150W

Series

1204

Soldering Tip Temperature

440°C

Standards/Approvals

UE

COO (Country of Origin):
FR
The SAM soldering iron designed for robust performance, capable of delivering an optimal temperature for effective soldering tasks. Its specially treated bit offers durability against solder and flux aggression.

Powerful 150 W output for efficient soldering applications

Weighs 410 g, ensuring a balanced and comfortable grip during use

Maximum tip diameter of 11.5 mm for versatile soldering jobs

Straight bit format enhances precision and control

Replacement tips available to maintain tool longevity

Complies with 2014/30/UE and 2014/35/UE standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy