Ersa 0612HD/SB 2 mm Bent 52.5 mm Soldering Tip for use with Tech Tool Soldering Iron

Subtotal (1 unit)*

R 1 617,20

(exc. VAT)

R 1 859,78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,617.20

*price indicative

RS stock no.:
912-558
Mfr. Part No.:
0612HD/SB
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Soldering Tip

Tip Shape

Bent

Model Number

0612HD/SB

For Use With

Tech Tool Soldering Iron

Tip Series

612HD

Tip Angle

30°

Tip Width

2 mm

Tip Length

52.5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Igus soldering tip is a long-life accessory designed for use with Tech tool soldering irons and stations, providing enhanced performance for precise soldering tasks.

Constructed with ERSADUR for extended durability

Features a concave groove for improved heat transfer

Compatible with various Tech tool soldering stations

Packaged for convenience with a single self-service unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy