Metcal STTC-838 1.35 mm Chisel Soldering Iron Tip for use with MX-5200 Series Soldering Systems
- RS stock no.:
- 906-007
- Mfr. Part No.:
- STTC-838
- Manufacturer:
- Metcal
Subtotal (1 unit)*
R 575,07
(exc. VAT)
R 661,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 575.07 |
*price indicative
- RS stock no.:
- 906-007
- Mfr. Part No.:
- STTC-838
- Manufacturer:
- Metcal
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Model Number | STTC-838 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| For Use With | MX-5200 Series Soldering Systems | |
| Tip Series | STTC | |
| Tip Angle | 30° | |
| Tip Width | 1.35 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Model Number STTC-838 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
For Use With MX-5200 Series Soldering Systems | ||
Tip Series STTC | ||
Tip Angle 30° | ||
Tip Width 1.35 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Metcal soldering cartridge designed for precise soldering applications, enhancing performance and ensuring reliability during intricate tasks. This Advanced cartridge delivers optimal heat transfer for efficient operation, Crucial for electronics assembly and repair.
Optimised geometry for superior thermal performance
Designed for effective heat delivery while minimising thermal dissipation
Compatible with a range of hand pieces for versatile usability
Robust construction ensures durability for extended use
Related links
- Metcal STTC-898 1.78 mm Bent Chisel Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems, Metcal
- Metcal STTC-138P 1.4 mm Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- Metcal STTC-813 3 mm Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal MX-500
- Metcal STTC-126 0.4 mm Bent Conical 7.9 mm Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems,
- Metcal STTC-198 1.78 mm Bent Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-899 1.5 mm Bent Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal
- Metcal STTC-825 1 mm Chisel 9.1 mm Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- Metcal STTC-837P 1.8 mm Chisel 6 mm Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
