Metcal Soldering Accessory GT-RT-T6 Soldering Iron Tip Retainer, for use with Hand Piece

Subtotal (1 unit)*

R 436,98

(exc. VAT)

R 502,53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 436.98

*price indicative

RS stock no.:
208-6865
Mfr. Part No.:
GT-RT-T6
Manufacturer:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Product Type

Soldering Accessory

Sub Type

Soldering Iron Tip Retainer

For Use With

Hand Piece

Standards/Approvals

No

COO (Country of Origin):
CN
The Metcal tip retainer mainly used for the GT HP-T6 hand-piece.

Compact in size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy