SAM 3/8 in Drive 10 mm 12 Point VDE/1000V Approved, 63mm Overall Length

Image representative of range

Subtotal (1 unit)*

R 559,00

(exc. VAT)

R 642,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 559.00

*price indicative

RS stock no.:
900-965
Mfr. Part No.:
ZJL-10
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

10 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Chrome Plated

Overall Length

63mm

Standards/Approvals

CEI 60900

Material

Chrome Vanadium Steel

COO (Country of Origin):
FR
The SAM 3/8 inch insulated socket designed for manual use, ensuring compatibility with standard ratchets or those featuring a mechanical locking mechanism.

Outer diameter minimised for better accessibility in tight spaces

Constructed from chrome vanadium steel for enhanced durability

Features four ogive-type recesses for a secure hold on the ratchet

Includes a collar to provide optimal electrical protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy