SAM 3/8 in Drive 24 mm 6 Point Square VDE/1000V Approved, 50mm Overall Length
- RS stock no.:
- 900-946
- Mfr. Part No.:
- ZJH-24
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 699,00
(exc. VAT)
R 803,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 699.00 |
*price indicative
- RS stock no.:
- 900-946
- Mfr. Part No.:
- ZJH-24
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 24 mm | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Standards/Approvals | CEI 60900 | |
| Overall Length | 50mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 24 mm | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Standards/Approvals CEI 60900 | ||
Overall Length 50mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for manual use with a standard ratchet, providing enhanced safety when working with electrical installations.
Maximum reduction of outer diameter for improved accessibility
Constructed from chrome vanadium steel for added durability
Equipped with four ogive-type recesses for secure ratchet engagement
Features a collar to ensure optimal electrical protection during use
Related links
- SAM 3/8 in Drive 3/4 in Hexagon Square VDE/1000V Approved, 50mm Overall Length
- SAM 3/8 in Drive 12 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Square VDE/1000V Approved, 43mm Overall Length
- SAM 3/8 in Drive 14 mm 6 Point Square VDE/1000V Approved, 43mm Overall Length
- SAM 3/8 in Drive 18 mm 6 Point Square VDE/1000V Approved, 46mm Overall Length
- SAM 3/8 in Drive 13 mm 6 Point Square VDE/1000V Approved, 43mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- SAM 3/8 in Drive 17 mm 6 Point Square VDE/1000V Approved, 44mm Overall Length
