SAM 3/8 in Drive 6 mm 6 Point Square, 67mm Overall Length
- RS stock no.:
- 900-690
- Mfr. Part No.:
- ZJS-6
- Manufacturer:
- SAM
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 909.50
(exc. VAT)
R 1,045.92
(inc. VAT)
- RS stock no.:
- 900-690
- Mfr. Part No.:
- ZJS-6
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 6 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 67mm | |
| Standards/Approvals | CEI 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 6 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 67mm | ||
Standards/Approvals CEI 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM 1000V insulated 3/8 inch hexagonal screwdriver-socket, designed for safe usage in electrical environments. It features a six-point design to effectively secure fasteners during operation.
Insulated for safety in high-voltage applications
Constructed for precise fitting on 6 hollow splines
Complies with NF ISO 1174-1 and CEI 60900 standards
Lightweight at 40g for easy handling during use
Dimensions tailored for effective torque transmission
Related links
- SAM 3/8 in Drive 7 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 5 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 4 mm 6 Point Square, 67mm Overall Length
- STAHLWILLE 3/4 in Drive 41 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 6 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 3 mm 6 Point Square, 70mm Overall Length
- SAM 3/8 in Drive 7 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length

