SAM 1/2 in Drive 14 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length

Image representative of range

Subtotal (1 unit)*

R 1 199,00

(exc. VAT)

R 1 378,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,199.00

*price indicative

RS stock no.:
898-994
Mfr. Part No.:
ZSS-14
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

14 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Hexagonal

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Chrome Plated

Standards/Approvals

EN 60900

Overall Length

72mm

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM insulated screwdriver socket designed for manual use, offering compatibility with standard ratchet wrenches and mechanical locking systems, ensuring safe operation up to 1000V.

Outer diameter optimised for maximum accessibility in tight spaces

Manufactured to withstand high voltage requirements for safe electrical applications

Durable construction ensures reliability even under rigorous working conditions

Lightweight design facilitates easy handling and reduces user fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy