SAM 1/2 in Drive 10 mm Pentagon Ratchet, 55mm Overall Length
- RS stock no.:
- 666-549
- Mfr. Part No.:
- 3122-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 136,60
(exc. VAT)
R 157,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 136.60 |
*price indicative
- RS stock no.:
- 666-549
- Mfr. Part No.:
- 3122-10
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 10 mm | |
| Drive Size | 1/2in | |
| Socket Type | Pentagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 10664 | |
| Overall Length | 55mm | |
| Drive Type | Ratchet | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 10 mm | ||
Drive Size 1/2in | ||
Socket Type Pentagon | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals ISO 10664 | ||
Overall Length 55mm | ||
Drive Type Ratchet | ||
Exempt
- COO (Country of Origin):
- TW
The SAM 5 sides socket is expertly designed for the efficient removal of brake discs, making it an indispensable tool for automotive specialists. This socket features a unique five-flat design that accommodates various models, including the Opel Astra G and Renault, ensuring optimal compatibility with specific braking systems. Crafted for use with a 1/2 inch ratchet and reinforced by high-quality standards, this socket guarantees a reliable solution for both professional and DIY applications. Built with precision and durability in mind, it is specifically tailored for intricate automotive tasks, providing users with the confidence they need to GET the job done effectively.
Five flat bits enable secure fitment on brake callipers
Compatible with 1/2 inch ratchets and designed for 12.5mm sockets
Includes inserts for various automobile brands enhancing versatility
Constructed to accommodate Girling braking systems seamlessly
Lightweight at 80 grams for easy handling without compromising durability
Backed by a lifetime guarantee when used under normal conditions ensuring lasting reliability
Related links
- SAM 1/2 in Drive 19 mm Pentagon Ratchet, 38mm Overall Length
- SAM 1/2 in Drive 14 mm Pentagon Ratchet, 40mm Overall Length
- SAM 1/2 in Drive 10 mm 12 Point, 38mm Overall Length
- SAM 1/2 in Drive 10 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 10 mm 6 Point, 38mm Overall Length
- SAM 1/4 in Drive 10 mm Standard Torx, 35mm Overall Length
- SAM 1/4 in Drive 10 mm Standard Torx, 22mm Overall Length
- SAM 1/4 in Drive 10 mm Standard Resistorx, 35mm Overall Length
