Wera 5006642001 1/4 in Hexagonal Blade Insulated Screwdriver Blade, 154mm Overall
- RS stock no.:
- 827-787
- Mfr. Part No.:
- 05006642001
- Manufacturer:
- Wera
Subtotal (1 unit)*
R 382,89
(exc. VAT)
R 440,32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 382.89 |
*price indicative
- RS stock no.:
- 827-787
- Mfr. Part No.:
- 05006642001
- Manufacturer:
- Wera
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver Blade | |
| Drive Size | 1/4in | |
| Sub Type | Blade | |
| Drive Type | Hexagonal | |
| Overall Length | 154mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver Blade | ||
Drive Size 1/4in | ||
Sub Type Blade | ||
Drive Type Hexagonal | ||
Overall Length 154mm | ||
Exempt
- COO (Country of Origin):
- CZ
The Wera Kraftform Kompakt A VDE 712 i is an insulated adapter blade designed specifically for 1/4 inch sockets. This expertly crafted tool adapts from a 9 mm external hexagon to a 1/4 inch external square head, making it compatible with insulated Wera Kraftform Kompakt VDE blade holding screwdrivers. Ideal for electricians and technicians, this blade guarantees safe working at voltages up to 1,000 V, as every unit is individually tested at 10,000 V per IEC 60900 standards. With its precise construction, it ensures a reliable connection for enhanced performance in electrical applications, providing peace of mind while you work.
Insulated design ensures safety for use with voltages up to 1,000 V
Individually tested at 10,000 V for maximum reliability
Adapts from a 9 mm external hexagon to a 1/4 inch external square head
Compatible with insulated Wera Kraftform Kompakt VDE blade holding screwdrivers
Perfect for use with insulated Wera 1/4 inch sockets and bit sockets
Compact size enhances portability while maintaining strength and durability
Related links
- Wiha Standard 60 mm Blade, 154mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated 80 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
