SAM 1/2 in Ratchet Ratchet
- RS stock no.:
- 666-151
- Mfr. Part No.:
- S-161
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 1 590,01
(exc. VAT)
R 1 828,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,590.01 |
*price indicative
- RS stock no.:
- 666-151
- Mfr. Part No.:
- S-161
- Manufacturer:
- SAM
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet | |
| Drive Size | 1/2 in | |
| Sub Type | Ratchet | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet | ||
Drive Size 1/2 in | ||
Sub Type Ratchet | ||
Exempt
- COO (Country of Origin):
- TW
The SAM outillage 1/2 inch telescopic ratchet designed for strength and precision. With 72 teeth, it provides smooth and reliable operation, making it Ideal for high-torque applications. The telescopic handle allows for extended reach and versatility, while the robust construction ensures long-lasting durability. Its Compact size and efficient design make it a valuable tool for both professionals and DIY enthusiasts.
Offers 72 teeth for smooth ratcheting action
Provides telescopic handle for extended reach
Supports high-torque applications with ease
Includes a weight of 0.790 kg for sturdy use
Related links
- SAM 1/2 in Square Tubular Handle, 600mm Overall
- SAM 1/2 in Extension Cord, 585mm Overall
- SAM 1/2 in Square Socket, 30mm Overall
- SAM 1/2 in Ratchet with Ratchet Handle, 220mm Overall
- SAM 1/2 in Square Insulated Tools, 266mm Overall
- SAM 1/2 in Socket Wrench with Ratchet Handle, 252mm Overall
- Facom S.154 1/2 in Ratchet with Ratchet Handle, 404mm Overall
- Facom S.360PB 1/2 in Ratchet with Bi-Material Elastomer Handle, 251mm Overall
