ABUS 0095382 Black Access Control Accessory

Subtotal (1 unit)*

R 4 199,00

(exc. VAT)

R 4 828,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,199.00

*price indicative

RS stock no.:
710-435
Mfr. Part No.:
CFA4100 BK
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Access Control Accessory

Series

0095382

Colour

Black

Material

Brass, Steel

COO (Country of Origin):
DE
The ABUS LOXERIS One smart lock brings comfort to your front door. With a simple touch, it unlocks the door for you, and you can easily open and close it with a single click via the intuitive ABUS One app. Additionally, you can choose to use a separately available keypad, fingerprint scanner, or remote control. The lock offers cable-free installation and quick, easy setup through the free ABUS One app for added convenience.

Unlocks the door with a touch for easy access

Provides control via the intuitive ABUS One app

Allows optional use of keypad, fingerprint scanner, or remote control

Ensures simple, cable-free installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy