TE Connectivity PCB Slide Switch SPDT (On)-None-On 20mA Nylon
- RS stock no.:
- 508-437
- Mfr. Part No.:
- 1108M2S3ABE2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 25 units)*
R 3 958,32
(exc. VAT)
R 4 552,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 3,958.32 | R 158.333 |
*price indicative
- RS stock no.:
- 508-437
- Mfr. Part No.:
- 1108M2S3ABE2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | (On)-None-On | |
| Switch Contact Current | 20mA | |
| Terminal Type | Solder Lug | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPDT, SPDT | |
| Standards/Approvals | RoHS, MILSTD0F method 08D, EIA RS186E method 9, UL 94V0 (case material) | |
| Series | 1000 | |
| Mechanical Life | 100000Cycles | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 30°C | |
| Actuator Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation (On)-None-On | ||
Switch Contact Current 20mA | ||
Terminal Type Solder Lug | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPDT, SPDT | ||
Standards/Approvals RoHS, MILSTD0F method 08D, EIA RS186E method 9, UL 94V0 (case material) | ||
Series 1000 | ||
Mechanical Life 100000Cycles | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 30°C | ||
Actuator Material Nylon | ||
- COO (Country of Origin):
- VN
The TE Connectivity Miniature Slide Switch presents an innovative solution for applications where space is at a premium yet reliability is paramount. Engineered with precision, this component showcases a momentary on function perfect for a variety of devices. Its compact design makes it ideal for both portable and stationary equipment, proving flexibility in numerous environments. The switch is compatible with bottom-wash PCB cleaning processes, ensuring that it meets the highest standards of durability and performance. As a RoHS compliant product, it aligns with environmental regulations, making it a responsible choice for eco-conscious consumers. This slide switch not only combines functionality with a robust build but also enhances user interaction with its ergonomically designed actuator.
Compact design optimizes space utilization in various applications
Ergonomic actuator enhances user experience and accessibility
Momentary function allows for versatile operational capabilities
RoHS compliant, supporting environmentally-friendly practices
Compatible with bottom-wash cleaning methods for easy maintenance
Durable construction ensures longevity and dependable performance
Variety of actuator heights providing flexibility in design integration
Related links
- TE Connectivity PCB Slide Switch DPDT Momentary 300mA Nylon
- TE Connectivity PCB Slide Switch 4PDT Latching 300mA Nylon
- TE Connectivity IP67 PCB Slide Switch SPDT Latching 400mA Polybutylene Terephthalate
- TE Connectivity PCB Slide Switch DPDT Latching 300mA Nylon
- TE Connectivity PCB Slide Switch 4PDT Latching 300 mA @ 115 V dc Slide
- TE Connectivity PCB Slide Switch 4PDT Latching 300mA Polyoxymethylene
- TE Connectivity PCB Slide Switch 4PDT Latching 300mA Polyphenylene Ether
- TE Connectivity PCB Slide Switch 4PDT 300 mA @ 115 V dc Slide
