Panasonic PCB Mount Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

Image representative of range

Subtotal (1 tube of 40 units)*

R 2 050,80

(exc. VAT)

R 2 358,40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Tube*
40 +R 51.27R 2,050.80

*price indicative

RS stock no.:
173-8993
Mfr. Part No.:
TX2L25J
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

15mm

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

Through Hole

Switching Current

2A

Application

Automotive

Operating Temperature Range

-40 → +85°C

Coil Resistance

125 <ohm/>

Life

100000000 (Mechanical) cycles

Maximum Operating Temperature

+85°C

Coil Power

200mW

Minimum Operating Temperature

-40°C

Contact Material

Gold Plated

Isolation Coil To Contact

2kV rms

COO (Country of Origin):
JP

TX Series - Latching


These compact PCB mount relays have a 2 kV breakdown voltage between contact and coil and an outstanding surge resistance. These PCB relays also offer high contact capacity and reliability and excellent vibration and shock resistance. A sealed construction allows automatic washing. Typical applications include communications, measurement, security, automotive, audio visual and medical equipment and home appliances.

High sensitivity of 100mW / 200mW
High contact capacity, 2 A 30 Vdc

Approvals

UL recognised,:CSA,:BSI

Related links