Phoenix Contact MINI MCR Series Isolation Amplifier, NAMUR Sensor, Switch Input, Transistor Output, 24V dc Supply
- RS stock no.:
- 517-893
- Mfr. Part No.:
- 1157852
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
R 5 128,54
(exc. VAT)
R 5 897,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,128.54 |
*price indicative
- RS stock no.:
- 517-893
- Mfr. Part No.:
- 1157852
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Switching Amplifier | |
| Input Signal Type | NAMUR Sensor, Switch | |
| Output Signal Type | Transistor | |
| Supply Voltage | 24V dc | |
| Series | MINI MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Switching Amplifier | ||
Input Signal Type NAMUR Sensor, Switch | ||
Output Signal Type Transistor | ||
Supply Voltage 24V dc | ||
Series MINI MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact isolation switch amplifier sets a benchmark for reliability and performance, specifically designed for operating proximity sensors and switches within the explosive atmosphere (Ex area). Engineered with a standard configuration, this product ensures safe signal transmission to the safe area via two transistor outputs. Its rugged construction allows for automatic line fault detection, enhancing operational safety while meeting the stringent requirements of Safety Integrity Level 3, as defined by IEC 61508.
Allows configuration via DIP switches for tailored functionality
Compatible with NAMUR proximity sensors for versatile applications
Masterfully crafted for high durability and environmental resilience
Equipped to endure harsh temperatures and humidity levels
Compatible with NAMUR proximity sensors for versatile applications
Masterfully crafted for high durability and environmental resilience
Equipped to endure harsh temperatures and humidity levels
Related links
- Phoenix Contact MINI MCR Series Isolation Amplifier Switch Input 24V dc Supply
- Phoenix Contact MINI MCR Series Isolation Amplifier Switch Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Isolation Amplifier Switch Input 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Switch Input 9.6 → 30V dc
- Phoenix Contact MINI MCR Series Isolation Amplifier Voltage Input Voltage Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Frequency Transducer PWM Input 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner PWM Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Solenoid Driver Signal Input 24V dc Supply, ATEX
