Blaklader 4411 Grey Cotton, Ester, Polyester Shirt L
- RS stock no.:
- 805-687
- Mfr. Part No.:
- 441118479600 - L
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
R 1 838,06
(exc. VAT)
R 2 113,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,838.06 |
*price indicative
- RS stock no.:
- 805-687
- Mfr. Part No.:
- 441118479600 - L
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | L | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Grey | |
| Material | Cotton, Ester, Polyester | |
| Sleeve Type | Full | |
| Series | 4411 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size L | ||
Product Type Shirt | ||
Gender Men | ||
Colour Grey | ||
Material Cotton, Ester, Polyester | ||
Sleeve Type Full | ||
Series 4411 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader work shirt is a lightweight, stretch fabric garment designed for comfort and durability in industrial environments. It combines functionality and style, making it Ideal for both work and casual wear.
Made from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton for flexibility.
Two-way stretch fabric provides increased comfort during Active use.
Completely free from metal and reliefs, enhancing safety in strict environments.
Features a hidden plastic clip front closure for a polished look.
Related links
- Blaklader 4411 Grey Cotton Polyester Shirt 6XL
- Blaklader 4411 Grey Cotton Polyester Shirt M
- Blaklader 4411 Grey Cotton Polyester Shirt XS
- Blaklader 4411 Grey Cotton Polyester Shirt 4XL
- Blaklader 4411 Grey Cotton Polyester Shirt 5XL
- Blaklader 4411 Grey Cotton Polyester Shirt S
- Blaklader 4411 Grey Cotton Polyester Shirt XXL
- Blaklader 4411 Grey Cotton Polyester Shirt XL
