Fristads 7051 ATS Navy, Yellow Men's Shirt 2XL
- RS stock no.:
- 689-289
- Mfr. Part No.:
- 124309-171-409
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
R 3 422,36
(exc. VAT)
R 3 935,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,422.36 |
*price indicative
- RS stock no.:
- 689-289
- Mfr. Part No.:
- 124309-171-409
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 2XL | |
| Colour | Navy, Yellow | |
| Product Type | Shirt | |
| Sleeve Type | Long | |
| Gender | Men | |
| Material | 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic | |
| Series | 7051 ATS | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 2XL | ||
Colour Navy, Yellow | ||
Product Type Shirt | ||
Sleeve Type Long | ||
Gender Men | ||
Material 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic | ||
Series 7051 ATS | ||
Standards/Approvals OEKO-TEX | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads High Visibility Shirt is designed for those who require exemplary safety without compromising on comfort. Engineered to provide protection against electric arc hazards, the shirt boasts inherent flame resistance and is compliant with multiple safety standards. Featuring a concealed snap fastening under the front placket and multiple chest pockets with flaps, this garment is practical for on-the-job wear. The extended back and side slits offer added mobility, making it both functional and stylish. Crafted from a lightweight blend of modacrylic and cotton, this shirt ensures breathability and comfort throughout the day, ultimately achieving a balance of performance and safety for hardworking professionals.
Concealed snap fastening enhances safety and aesthetic appeal
Multiple chest pockets with flaps and pen loops provide practical storage
Lightweight fabric weigh 240 g/m² ensuring breathability
Extended back and side slits promote ease of movement
Flame protection conforms to EN 61482 1 2 APC 1 and EN ISO 11612 standards
Metalfree construction makes it suitable for a range of industrial environments
Tested for leasing laundry according to ISO 15797 ensuring durability
OEKO TEX certification guarantees the absence of harmful substances
Related links
- Fristads 7051 ATS Navy, Yellow Men's Shirt 3XL
- Fristads 7051 ATS Navy, Yellow Men's Shirt M
- Fristads 7051 ATS Navy, Yellow Men's Shirt L
- Fristads 7051 ATS Navy, Yellow Men's Shirt S
- Fristads 7051 ATS Navy, Yellow Men's Shirt 4XL
- Fristads 7051 ATS Navy, Yellow Men's Shirt XL
- Fristads 7050 ATS Navy, Yellow Men's Shirt 2XL
- Fristads 7077 TFLH Navy, Yellow Men's T-Shirt 2XL
