RS PRO Shelving System Upright Frames, 6 t Load
- RS stock no.:
- 521-392
- Manufacturer:
- RS PRO
Subtotal (1 kit)*
R 16 130,20
(exc. VAT)
R 18 549,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | R 16,130.20 |
*price indicative
- RS stock no.:
- 521-392
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Pallet | |
| Load Capacity | 6t | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shelving System Upright Frames | ||
Sub Type Pallet | ||
Load Capacity 6t | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Pallet Shelving System Upright Frames, 6000 kg Load
These upright frames for pallet shelves from RS PRO are an important component in assembling a sturdy, secure storage system. The uprights are made with a large number of slots, allowing the cross beams to be fitted at whatever height is required and then secured with locking pins. A bay system using these uprights would have a very high load rating of 6000 kg, with the load spread and balanced on pallets. One bay will measure 2850 mm high, 900 mm deep and 2700 mm wide, allowing for three Euro pallets. The bay would typically have three shelves, however, this can be changed if required.
This form of shelving is the most popular form of pallet racking due to its simplicity and flexibility. It's suitable for use in warehouse environments including goods-in or goods-out areas and could be used in laboratories and workshops as well.
Features and Benefits
• Load capacity of 6000 kg
• Pallet system
Related links
- RS PRO Red Steel Shelving System Upright Frames 380 mm, 300 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
