Manorga Shelving System, 2 m x 2m, 1.8 m, 4.5 t Load
- RS stock no.:
- 218-064
- Mfr. Part No.:
- ZRPCHOC2020182NS1
- Manufacturer:
- Manorga
Subtotal (1 unit)*
R 17 875,62
(exc. VAT)
R 20 556,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 17,875.62 |
*price indicative
- RS stock no.:
- 218-064
- Mfr. Part No.:
- ZRPCHOC2020182NS1
- Manufacturer:
- Manorga
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Shelving System | |
| Sub Type | Shelf | |
| Load Capacity | 4.5t | |
| Width | 2m | |
| Height | 2m | |
| Depth | 1.8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Shelving System | ||
Sub Type Shelf | ||
Load Capacity 4.5t | ||
Width 2m | ||
Height 2m | ||
Depth 1.8m | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Manorga Epsivol long-span shelving is a versatile and modular storage solution ideal for semi-heavy loads. It is compatible with multiple beam and shelf types, ensuring adaptability to various storage needs. Pre-assembled frames save up to 60% on assembly time, and the system can be integrated into multi-tier installations. Additional configurations include compact models, work tables, vertical storage and secure storage options.
Compatible with 9 types of beams and 3 types of shelves
Galvanized crossbars and diagonals profile
Beams compatible with the Epsirack pallet rack
Can be installed on multi tier installations
Related links
- Manorga Shelving System 1.8 m, 4.5 t Load
- Manorga Shelving System 1.5 m, 4.5 t Load
- Manorga Shelving System 1 m, 4.5 t Load
- Manorga RAL 7024 Sheet Steel Galvanised Shelving System 1.2 m, 4.5 t Load
- Manorga Shelving System 800 mm, 4.5 t Load
- Manorga Shelving System 1.8 m, 4.5 t Load
- Manorga RAL 7024 Sheet Steel Galvanised Shelving System 1.2 m, 4.5 t Load
- Manorga RAL 7024 Sheet Steel Galvanised Shelving System 1.2 m, 4.5 t Load
