RS PRO Light Grey 6 Shelf Steel Shelving System, 1.85 m x 1m, 450 mm
- RS stock no.:
- 214-115
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 214-115
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shelving System | |
| Number of Shelves | 6 | |
| Height | 1.85m | |
| Width | 1m | |
| Depth | 450mm | |
| Material | Steel | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shelving System | ||
Number of Shelves 6 | ||
Height 1.85m | ||
Width 1m | ||
Depth 450mm | ||
Material Steel | ||
Colour Light Grey | ||
- COO (Country of Origin):
- GB
RS PRO Stormor Shelving Systems
RS PRO Stormor Shelving Systems are highly versatile and adaptable, combining the advantages of various steel shelving types. Choose from economical Mono frames, simple one-piece Solo frames, or sleek Duo frames to suit your needs.
All frame styles are compatible with a wide range of shelves and storage accessories, allowing for easy customization as your requirements evolve. Accessories are designed with clip-in fittings for quick and effortless installation and changes.
Advantages include slim 20mm profile frames, creating a clean and coordinated appearance. Available in various frame colors, Stormor shelving is ideal for offices and commercial settings. Enhance your storage solutions further by mounting Stormor shelving on our range of mobile chassis for increased flexibility and space efficiency.
Features and Benefits
Applications
Stormor Shelving is a truly versatile and interchangeable system, ideal for office or departmental storage, storerooms, stockrooms, maintenance stores and industry in general.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Light Grey 6 Shelf Steel Shelving System 450 mm
- RS PRO Grey 6 Shelf Steel Shelving System 450 mm, 70 kg Load
- RS PRO Light Grey 6 Shelf Steel Shelving System 300 mm
- RS PRO Light Grey 6 Shelf Shelving System 450 mm
- RS PRO Grey 6 Shelf Steel Shelving System 450 mm, 70 kg Load
- RS PRO Grey 6 Shelf Cold Formed Reduced Mild Steel Shelving System 300 mm, 70 kg Load
- RS PRO Light Grey Shelving System 450 mm
- RS PRO Light Grey 6 Shelf Steel Stormor Shelving System 450mm
