RS PRO Light Grey 6 Shelf Steel Shelving System, 1.85 m x 1m, 450 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
214-109
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shelving System

Number of Shelves

6

Width

1m

Height

1.85m

Depth

450mm

Material

Steel

Colour

Light Grey

COO (Country of Origin):
GB

RS PRO Stormor Shelving Systems


RS PRO Stormor Shelving Systems are highly versatile and adaptable, combining the advantages of various steel shelving types. Choose from economical Mono frames, simple one-piece Solo frames, or sleek Duo frames to suit your needs.

All frame styles are compatible with a wide range of shelves and storage accessories, allowing for easy customization as your requirements evolve. Accessories are designed with clip-in fittings for quick and effortless installation and changes.

Advantages include slim 20mm profile frames, creating a clean and coordinated appearance. Available in various frame colors, Stormor shelving is ideal for offices and commercial settings. Enhance your storage solutions further by mounting Stormor shelving on our range of mobile chassis for increased flexibility and space efficiency.

Features and Benefits


  • 3 frame types to offer the customer a tailored solution.

  • Mono – Open Frame

  • Solo – Single skin frame

  • Duo – Double skin

  • Shelves and storage accessories are a common fitting to all frames styles.

  • Accessories feature clip-in fitting so that any adjustments are quick and effortless.

  • Slim design profile shelves and frames, minimise wasted linear space and maximise floorspace in the storage area.

  • UK manufactured to ISO certified quality and environmental standards.

  • Applications


    Stormor Shelving is a truly versatile and interchangeable system, ideal for office or departmental storage, storerooms, stockrooms, maintenance stores and industry in general.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy