Ruland Shaft Collar, Two Piece, Clamp, OD 60 mm OD, W 15mm, Aluminium
- RS stock no.:
- 614-193
- Mfr. Part No.:
- LVO-OF-MSP-40-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
R 1 621,47
(exc. VAT)
R 1 864,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,621.47 |
*price indicative
- RS stock no.:
- 614-193
- Mfr. Part No.:
- LVO-OF-MSP-40-A
- Manufacturer:
- Ruland
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 40mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Bright | |
| Series | LVO-OF-MSP | |
| Standards/Approvals | RoHs and Reach | |
| Bore Type | Clamping Lever | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 40mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Bright | ||
Series LVO-OF-MSP | ||
Standards/Approvals RoHs and Reach | ||
Bore Type Clamping Lever | ||
The Ruland Mountable quick clamping shaft collar with clamping lever has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components.
Constructed from high grade materials for exceptional strength
Optimised for seamless integration in diverse mechanical setups
Provides consistent performance under challenging conditions
Designed for easy installation to minimise downtime
Facilitates improved operational efficiency across various applications
Offers long lasting durability reducing the need for frequent replacements
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
