Ruland Shaft Collar, Two Piece, Clamp, OD 35 mm OD, W 8mm, Aluminium
- RS stock no.:
- 593-683
- Mfr. Part No.:
- ENSP35-20MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
R 381,85
(exc. VAT)
R 439,13
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 381.85 |
*price indicative
- RS stock no.:
- 593-683
- Mfr. Part No.:
- ENSP35-20MM-A
- Manufacturer:
- Ruland
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 20mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 35mm | |
| Fastening | Clamp | |
| Width | 8mm | |
| Finish | Bright, Non-Plated | |
| Bore Type | Clamp Style | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Series | ENSP35 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 20mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 35mm | ||
Fastening Clamp | ||
Width 8mm | ||
Finish Bright, Non-Plated | ||
Bore Type Clamp Style | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Series ENSP35 | ||
- COO (Country of Origin):
- US
The Ruland Thin line Shaft Collar crafted for precision and versatility. Engineered with a 20mm bore and 35mm outer diameter, this collar excels in applications with space constraints, offering a lightweight solution without compromising strength. Its clamp design ensures a firm grip on the shaft without marring the surface, making removal and adjustments a breeze. With stringent manufacturing processes ensuring superior fit and finish, it provides reliable performance in guiding, spacing, and alignment tasks. The high grade 2024 aluminium construction enhances screw seating torque and durability, while compliance with RoHS3 and REACH guarantees its safety and environmental responsibility.
Lightweight design suitable for confined spaces
Clamp style prevents damage to the shaft
Indefinite adjustability for precise positioning
Tightly controlled perpendicularity enhances alignment
Forged screws exceed DIN 912 12.9 standards for reliability
RoHS3 and REACH compliant ensuring environmental safety
Perfectly mated two piece construction for optimal performance
Proudly sourced and fabricated in the USA
Related links
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 10mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 10mm, Aluminium
