Siemens 480V ac 0.94 kW Servo Motor, 3000rpm, 10.8 nm Max Output Torque, 19 mm Shaft Diameter
- RS stock no.:
- 891-195
- Mfr. Part No.:
- 1FK2205-2AF00-1MB0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 28 262,58
(exc. VAT)
R 32 501,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 28,262.58 |
*price indicative
- RS stock no.:
- 891-195
- Mfr. Part No.:
- 1FK2205-2AF00-1MB0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 10.8nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor | |
| Supply Voltage | 480V ac | |
| Output Speed | 3000rpm | |
| Power Rating | 0.94kW | |
| Stall Torque | 3.6nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Shaft Length | 40mm | |
| Current Rating | 2.5A | |
| Series | S-1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 3.15kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 10.8nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor | ||
Supply Voltage 480V ac | ||
Output Speed 3000rpm | ||
Power Rating 0.94kW | ||
Stall Torque 3.6nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Shaft Length 40mm | ||
Current Rating 2.5A | ||
Series S-1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 3.15kg.cm² | ||
- COO (Country of Origin):
- DE
The Siemens servo motor features a permanent-magnet excited Compact synchronous design with an integrated encoder. Crafted for continuous industrial workloads, automation and robotics, it offers precise positioning and a high degree of protection for high and variable loads.
Compact synchronous motors provide precise positioning characteristics
Built-in integrated encoder ensures high protection standards
Deep groove ball bearings provide life-long lubrication
Premium engineering supports 25000 operating hours service life
Related links
- Siemens 480V ac 0.94 kW Servo Motor 10.8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 400V 3000rpm 19 mm Shaft Diameter
- Siemens 480V ac 1.45 kW Servo Motor 18 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 1.71 kW Servo Motor 18 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 480V 1 kW Servo Motor 10.8 nm Max Output Torque, 19 mm Shaft Diameter
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
