Siemens 480V ac 7.1 kW Servo Motor, 2000rpm, 150 nm Max Output Torque, 38 mm Shaft Diameter
- RS stock no.:
- 891-042
- Mfr. Part No.:
- 1FK2210-5AC00-1SB0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 84 378,55
(exc. VAT)
R 97 035,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 84,378.55 |
*price indicative
- RS stock no.:
- 891-042
- Mfr. Part No.:
- 1FK2210-5AC00-1SB0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 150nm | |
| Supply Voltage | 480V ac | |
| Sub Type | Servo Motor | |
| Output Speed | 2000rpm | |
| Power Rating | 7.1kW | |
| Stall Torque | 50nm | |
| Mount Type | Flange | |
| Shaft Diameter | 38mm | |
| Shaft Length | 80mm | |
| Current Rating | 15.8A | |
| Series | S-1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 145kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 150nm | ||
Supply Voltage 480V ac | ||
Sub Type Servo Motor | ||
Output Speed 2000rpm | ||
Power Rating 7.1kW | ||
Stall Torque 50nm | ||
Mount Type Flange | ||
Shaft Diameter 38mm | ||
Shaft Length 80mm | ||
Current Rating 15.8A | ||
Series S-1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 145kg.cm² | ||
- COO (Country of Origin):
- DE
The Siemens servo motor features a permanent-magnet excited Compact synchronous design with an integrated encoder. Crafted for continuous industrial workloads, automation and robotics, it offers precise positioning and a high degree of protection for high and variable loads.
Compact synchronous motors provide precise positioning characteristics
Built-in integrated encoder ensures high protection standards
Deep groove ball bearings provide life-long lubrication
Premium engineering supports 25000 operating hours service life
Related links
- Siemens 480V ac 7.1 kW Servo Motor 150 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 480V ac 6.4 kW Servo Motor 120 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 480V ac 5.5 kW Servo Motor 90 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 480V ac 4 kW Servo Motor 80 nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 480V ac 5.4 kW Servo Motor 120 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 480V ac 4.5 kW Servo Motor 90 nm Max Output Torque, 38 mm Shaft Diameter
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
