Siemens 480V ac 1.45 kW Servo Motor, 3000rpm, 18 nm Max Output Torque, 19 mm Shaft Diameter
- RS stock no.:
- 891-007
- Mfr. Part No.:
- 1FK2205-4AF00-1MB0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 32 398,51
(exc. VAT)
R 37 258,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 32,398.51 |
*price indicative
- RS stock no.:
- 891-007
- Mfr. Part No.:
- 1FK2205-4AF00-1MB0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 18nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 480V ac | |
| Output Speed | 3000rpm | |
| Power Rating | 1.45kW | |
| Stall Torque | 6nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Shaft Length | 40mm | |
| Current Rating | 3.75A | |
| Series | S-1FK2 | |
| Rotor Inertia | 5.1kg.cm² | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 18nm | ||
Sub Type Servo Motor | ||
Supply Voltage 480V ac | ||
Output Speed 3000rpm | ||
Power Rating 1.45kW | ||
Stall Torque 6nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Shaft Length 40mm | ||
Current Rating 3.75A | ||
Series S-1FK2 | ||
Rotor Inertia 5.1kg.cm² | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens servo motor features a permanent-magnet excited Compact synchronous design with an integrated encoder. Crafted for continuous industrial workloads, automation and robotics, it offers precise positioning and a high degree of protection for high and variable loads.
Compact synchronous motors provide precise positioning characteristics
Built-in integrated encoder ensures high protection standards
Deep groove ball bearings provide life-long lubrication
Premium engineering supports 25000 operating hours service life
Related links
- Siemens 480V ac 1.45 kW Servo Motor 18 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V 1.45 kW Servo Motor 15 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 1.45 kW Servo Motor 15 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 400V 3000rpm 19 mm Shaft Diameter
- Siemens 480V ac 0.94 kW Servo Motor 10.8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 2.7 kW Servo Motor 33 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 480V ac 2.85 kW Servo Motor 36 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 480V ac 1.71 kW Servo Motor 18 nm Max Output Torque, 24 mm Shaft Diameter
