Siemens 480V 1.07 kW Servo Motor, 6000rpm, 7.6 nm Max Output Torque, 14 mm Shaft Diameter

Image representative of range

Subtotal (1 unit)*

R 16 805,80

(exc. VAT)

R 19 326,67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 16,805.80

*price indicative

RS stock no.:
890-804
Mfr. Part No.:
1FK2104-5AK01-0SB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

7.6nm

Sub Type

Servo Motor

Supply Voltage

480V

Output Speed

6000rpm

Power Rating

1.07kW

Stall Torque

2.4nm

Shaft Diameter

14mm

Mount Type

Flange

Shaft Length

30mm

Current Rating

3.2A

Series

S-1FK2

Standards/Approvals

RoHS

Rotor Inertia

0.56kg.cm²

COO (Country of Origin):
DE
The Siemens Servo motor delivers exceptional dynamic performance and reliable precision for industrial automation systems. This Compact drive solution maximizes torque density while ensuring flawless efficiency during Rapid operational cycles.

Powerful 1.07 kW rated power output

Strong 2.4 Nm static torque capacity

Rotatable power connector for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy