APC Easy Rack Series 48U-Rack Server Cabinet, Large Cabinet
- RS stock no.:
- 238-7197
- Mfr. Part No.:
- ER6802
- Manufacturer:
- APC
Subtotal (1 unit)*
R 52 131,78
(exc. VAT)
R 59 951,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 52,131.78 |
*price indicative
- RS stock no.:
- 238-7197
- Mfr. Part No.:
- ER6802
- Manufacturer:
- APC
Specification
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
| Brand | APC | |
| Rack Units | 48U | |
| Cabinet Size | Large | |
| Mounting Type | Floor Standing | |
| External Height | 2258 mm | |
| External Width | 600 mm | |
| Series | Easy Rack | |
| Select all | ||
|---|---|---|
Brand APC | ||
Rack Units 48U | ||
Cabinet Size Large | ||
Mounting Type Floor Standing | ||
External Height 2258 mm | ||
External Width 600 mm | ||
Series Easy Rack | ||
Exempt
- COO (Country of Origin):
- CN
The APC 48U easy rack has roof, side panel, castors, feet and 4 brackets. This rack is reliable and affordable IT enclosure with a proven design and essential features which is suitable for server rack and network rack applications, and edge computing applications. It includes baying hardware, Key(s), Keyed-alike doors and side panels, levelling feet, mounting hardware, pre-installed casters, and side panels.
19" rack width
Depth 1000 mm maximum depth
Black in colour
Depth 1000 mm maximum depth
Black in colour
Related links
- APC Easy Rack Series 48U-Rack Server Cabinet, Large Cabinet
- APC Easy Rack Series 42U-Rack Server Cabinet, Large Cabinet
- APC Easy Rack Series 48U Server Rack
- nVent SCHROFF 10117 Series 38U-Rack Server Cabinet 600 x 800 x 1800mm
- nVent SCHROFF Varistar Series 38U-Rack Server Cabinet 1800 x 600 x 800mm
- RS PRO 34U-Rack Server Cabinet 1567 x 553 x 600mm
- StarTech.com 26U-Rack Server Cabinet 580 x 1265 x 550mm
- nVent SCHROFF Varistar Series 38U-Rack Server Cabinet 2000 x 600 x 600mm