9U-Rack Server Cabinet, 470 x 553 x 600mm
- RS stock no.:
- 258-3709
- Mfr. Part No.:
- 10230096
- Manufacturer:
- Schroff
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 258-3709
- Mfr. Part No.:
- 10230096
- Manufacturer:
- Schroff
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schroff | |
| Rack Units | 9U | |
| External Height | 470 mm | |
| External Width | 553 mm | |
| External Depth | 600mm | |
| External Dimensions | 470 x 553 x 600mm | |
| Colour | Grey | |
| External Case Material | Glass, Steel | |
| Select all | ||
|---|---|---|
Brand Schroff | ||
Rack Units 9U | ||
External Height 470 mm | ||
External Width 553 mm | ||
External Depth 600mm | ||
External Dimensions 470 x 553 x 600mm | ||
Colour Grey | ||
External Case Material Glass, Steel | ||
Minirack Cabinet
A range of lightweight, maximum stability cabinets with a choice of glass or steel doors (available separately typ Stock No 195-7929 Steel: 195-8001 Glass). Facilities for keyboard accommodation or integral keyboard.
Maximum static load 200kg19 plane recess, 33mm or 60mm optionalDifferent mounting level at front and rearSmoked glass or steel door available separatelyRear panels available separately(typ Stock No 258-3793)1mm gauge sheet side panels RAL7030Dimensions to DIN 41 494Protected to IP 20
Standards
Dimensions to DIN 41 494

Schroff Minirack & Accessories
