onsemi CMOS Image Sensor Image Sensor Sensor Board for AR1335 Mobile
- RS stock no.:
- 248-5353
- Mfr. Part No.:
- AR1335CSSC11SMKAH3-GEVB
- Manufacturer:
- onsemi
Stock information currently inaccessible
- RS stock no.:
- 248-5353
- Mfr. Part No.:
- AR1335CSSC11SMKAH3-GEVB
- Manufacturer:
- onsemi
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sensor Technology | Image Sensor | |
| Featured Device | AR1335 | |
| For Use With | Mobile | |
| Kit Classification | Sensor Board | |
| Kit Name | CMOS Image Sensor | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sensor Technology Image Sensor | ||
Featured Device AR1335 | ||
For Use With Mobile | ||
Kit Classification Sensor Board | ||
Kit Name CMOS Image Sensor | ||
The On Semiconductor 1/3.2-inch CMOS active pixel digital image sensor with a pixel array of 4208H x 3120V, the digital image sensor, features breakthrough 1.1μm pixel technology that delivers superior low-light image quality through leading sensitivity, it incorporates sophisticated on-chip camera functions such as windowing, mirroring, column and row skip modes, and snapshot mode, it is programmable through a simple two-wire serial interface, the sensor can generate full resolution image at up to 30 frames per second and supports advanced video modes including 4K 30fps, 1080P 60fps and 720P 120 fps.
13MP CMOS sensor with advanced 1.1μm pixel BSI technology
Data interfaces 2,3 and 4 lane MIPI
Bit-depth compression available for MIPI 10-8 and 10-6 to lower bandwidth
3D synchronization controls to enable stereo video capture
6.8 Kbits one time programmable memory (OTPM)
Programmable controls gain, horizontal and vertical blanking, auto black level offset correction, frame size/rate, exposure, left-right and top-bottom image reversal
Two on-die phase-locked loop (PLL) oscillators for super low noise performance
On-chip temperature sensor
Data interfaces 2,3 and 4 lane MIPI
Bit-depth compression available for MIPI 10-8 and 10-6 to lower bandwidth
3D synchronization controls to enable stereo video capture
6.8 Kbits one time programmable memory (OTPM)
Programmable controls gain, horizontal and vertical blanking, auto black level offset correction, frame size/rate, exposure, left-right and top-bottom image reversal
Two on-die phase-locked loop (PLL) oscillators for super low noise performance
On-chip temperature sensor
