Molex Male 4 way Male to Female 4 way Female Cable Assembly, 25 m
- RS stock no.:
- 786-698
- Mfr. Part No.:
- 1300640462
- Manufacturer:
- Molex
Subtotal (1 unit)*
R 8 304,13
(exc. VAT)
R 9 549,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,304.13 |
*price indicative
- RS stock no.:
- 786-698
- Mfr. Part No.:
- 1300640462
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130064 | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 25m | |
| Connector Gender A | Male | |
| Connector Type A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Female | |
| Connector Gender B | Female | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130064 | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black | ||
Cable Length 25m | ||
Connector Gender A Male | ||
Connector Type A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Female | ||
Connector Gender B Female | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial cordset is designed for reliable electrical connections in industrial settings, providing a robust solution for power and signal transmission. Its Durable construction ensures long-lasting performance in demanding environments.
Active BradPower D-Size with four poles for versatile connections
Straight male to female configuration for ease of use
10 AWG black TPE cable ensures durability and flexibility
Related links
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 25 m
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 7 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 25 m
- HARTING Male 4 way M12 to Cable Assembly, 25 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 30 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 35 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 61 m
