Leuze KD Series Cable, 5 Cores, 0.34 mm² CSA, Screened, 50 m, Black Polyurethane Sheath
- RS stock no.:
- 783-730
- Mfr. Part No.:
- KD S-M12-5A-P1-500
- Manufacturer:
- Leuze
Image representative of range
Subtotal (1 unit)*
R 5 066,20
(exc. VAT)
R 5 826,13
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,066.20 |
*price indicative
- RS stock no.:
- 783-730
- Mfr. Part No.:
- KD S-M12-5A-P1-500
- Manufacturer:
- Leuze
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Cable | |
| Series | KD Series | |
| Sub Type | Cable | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.34mm² | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Outside Diameter | 5.6mm | |
| Voltage | 125V | |
| Conductor Type | Round | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | c UL US | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Cable | ||
Series KD Series | ||
Sub Type Cable | ||
Number of Cores 5 | ||
Cross Sectional Area 0.34mm² | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Outside Diameter 5.6mm | ||
Voltage 125V | ||
Conductor Type Round | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals c UL US | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable facilitates seamless electrical connectivity in a range of applications, ensuring reliable performance even in challenging environments.
Oil and lubricant resistant construction ensures longevity
Bending cycles rated for up to 5,000,000 for flexibility and durability
Operating voltage supports a maximum of 125 V AC/DC
Ambient temperature range of -40 to 80 °C accommodates diverse settings
Shielded design minimises interference and enhances signal integrity
Cable properties include a 5.6 mm diameter and 50,000 mm length for versatility
Related links
- Leuze KD Series Cable 0.34 mm² CSA 2000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 25000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 5000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 20000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 22 AWG 2000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 15000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.34 mm² CSA 30000 mm, Black Polyvinyl Chloride Sheath
