HARTING Male 4 way M12 to Cable Assembly, 5 m
- RS stock no.:
- 747-306
- Mfr. Part No.:
- 21347800474050
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
R 6 430,69
(exc. VAT)
R 7 395,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 6,430.69 | R 643.069 |
*price indicative
- RS stock no.:
- 747-306
- Mfr. Part No.:
- 21347800474050
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Circular Connectors M12 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E500416 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Circular Connectors M12 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
IP Rating IP67 | ||
Standards/Approvals UL E500416 | ||
Coding A | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12 A-Cod 4-Pol St/- M/- PUR Shld. 5.0 M is a high-quality cable assembly designed for reliable connections in industrial applications. This product features a pre-assembled angled male connector, ensuring ease of installation and robust performance in demanding environments.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable ensures excellent conductivity and durability
Cable length of 5 m allows flexibility in installation
Angled male M12 connector optimises space in tight installations
Polyurethane jacket offers resistance to abrasion and chemicals
Complies with IEC 61076-2-101 and UL E500416 for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable length is 5 m.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way RJ45 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 5 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 5 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- HARTING Male 4 way M12 to Cable Assembly, 5
