HARTING Female Female to Female Female Cable Assembly, 200 mm
- RS stock no.:
- 742-804
- Mfr. Part No.:
- 33506869250002
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
R 32 880,11
(exc. VAT)
R 37 812,13
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 32,880.11 | R 3,288.011 |
*price indicative
- RS stock no.:
- 742-804
- Mfr. Part No.:
- 33506869250002
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han S | |
| Product Type | Cable Assembly | |
| Cable Length | 200mm | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Connector Type A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | Female | |
| Voltage | 1.5kV | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han S | ||
Product Type Cable Assembly | ||
Cable Length 200mm | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Connector Type A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B Female | ||
Voltage 1.5kV | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP20, IP40 | ||
- COO (Country of Origin):
- DE
The HARTING cable assembly is designed for reliable electrical connections in various applications. With a length of 0.2 m, it features female connectors on both ends, ensuring ease of installation and compatibility with Han S-HA series components. The assembly is built to withstand harsh environmental conditions, providing durability and performance.
Features & Benefits
Cable assemblies provide ready-to-use connections for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures efficient electrical conductivity
Oil resistant, high fuel resistance, and resistance to ozone enhance longevity
Weathering resistant construction protects against environmental damage
Cable length of 0.2 m is suitable for Compact installations
IP20 and IP40 ratings offer protection against dust and moisture
Jacket material of polyolefin copolymer ensures flexibility and durability
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product resistant to vibration or mechanical stress?
The cable assembly is designed to be oil resistant and weathering resistant.
Related links
- HARTING Female Female to Female Female Cable Assembly, 0.2 m
- HARTING Female Female to Female Female Cable Assembly, 0.4 m
- HARTING Female Female to Female Female Cable Assembly, 0.3 m
- HARTING Female Female to Female Female Cable Assembly, 0.5 m
- HARTING Male 20 way Push Pull to Cable Assembly, 0.2 m
- HARTING Male 4 way M12 to Cable Assembly, 0.2 m
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
