Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- RS stock no.:
- 509-795
- Mfr. Part No.:
- 1224018
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
R 690,13
(exc. VAT)
R 793,65
(inc. VAT)
Add 3 units to get free delivery
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 690.13 |
| 10 + | R 672.88 |
*price indicative
- RS stock no.:
- 509-795
- Mfr. Part No.:
- 1224018
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Standards/Approvals | DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Standards/Approvals DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is engineered to provide robust connectivity in demanding industrial environments. Designed with advanced shielding technology, this cable guarantees reliable signal transmission even amidst electromagnetic interference. With its meticulously crafted structure, including a PUR halogen-free outer sheath and a specific cable length of 1.5 metres, it ensures flexibility and durability without compromising safety.
Features a compact design enabling installation in space constrained environments
Supports wide operating temperatures enhancing versatility in various applications
Designed to fulfil EU RoHS substance requirements promoting eco friendliness
Related links
- Phoenix Contact Male 3 way Push Pull to Female 3 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Push Pull to Female 3 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Push Pull to Female 3 way M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 to Female 3 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
