Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m

Bulk discount available

Subtotal (1 unit)*

R 929,85

(exc. VAT)

R 1 069,33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9R 929.85
10 +R 906.60

*price indicative

RS stock no.:
496-028
Mfr. Part No.:
1476838
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Number of Contacts A

4

Connector Type A

Free Cable End

Connector Type B

Angled Socket M12

Number of Contacts B

4

Connector Gender B

Female

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, IEC 61076 2 010, M12 Push Pull, UL 758/1581 FT2

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is designed for seamless integration in demanding industrial applications. Featuring a four-position configuration, it utilises advanced shielding technology to ensure reliable data transmission even in environments with electromagnetic interference. The halogen-free PUR material not only reinforces its durability but also supports diverse operating conditions, withstanding temperatures ranging from -40 °C to 80 °C. Designed with both flexibility and strength in mind, its cable length of 5 metres provides ample reach for various setups, all while maintaining elegant aesthetics with a black-grey RAL 7021 outer sheath. Suitable for use in areas where space and environmental safety are paramount, this product exemplifies high performance while adhering to stringent safety and environmental standards.

Advanced shielding technology enhances reliability in data transmission

Halogen-free material ensures environmental safety

Designed to operate effectively in a wide temperature range

Suitable for demanding applications with frequent bending cycles

Compact and sleek design fits seamlessly into tight spaces

IP65 and IP67 rated for exceptional protection against dust and water ingress

Efficient push-pull connection method facilitates swift installation and maintenance

Composite construction provides high resistance to oils and other challenging substances

100% electrically tested components guarantee peace of mind

Related links