Molex Male 5 way Right Angle to Male 5 way M12, Straight Cordset, 2 m
- RS stock no.:
- 480-555
- Distrelec Article No.:
- 304-61-961
- Mfr. Part No.:
- 1210360789
- Manufacturer:
- Molex
Subtotal (1 pack of 8 units)*
R 3 593,49
(exc. VAT)
R 4 132,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,593.49 | R 449.186 |
*price indicative
- RS stock no.:
- 480-555
- Distrelec Article No.:
- 304-61-961
- Mfr. Part No.:
- 1210360789
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 121036 | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 110V | |
| Standards/Approvals | IEC 62474 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 121036 | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 110V | ||
Standards/Approvals IEC 62474 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) mPm DIN Form A connector is an exceptional solution designed for various industrial applications. With its robust construction, it ensures a reliable connection between devices, maintaining performance even in challenging environments. This cordset features a yellow LED indicator for easy status monitoring, while its double-ended design enhances flexibility for installation. Crafted with a black PUR cable jacket, this product not only offers durability but also resists wear and tear, Ideal for long-lasting usage. Its IP65 rating guarantees protection against dust and water, making it suitable for outdoor or humid conditions. Experience seamless integration and efficiency with this dependable connector, tailored for efficient power transfer and signal reliability.
Designed for versatility in industrial applications
Robust construction ensures longevity and reliability
Yellow LED indicator simplifies status verification
Black PUR cable jacket enhances durability and resists wear
IP65 rating provides excellent protection against dust and moisture
Double-ended design promotes flexible installation options
Specifically engineered for optimal performance under various conditions
Related links
- Molex Male 5 way Right Angle to Male 5 way M12 2 m
- Molex Male 5 way Straight to Female Straight Cordset, 2 m
- Molex Female 5 way M12 Straight Cordset, 2 m
- Molex Male 5 way Right Angle to Male 5 way M12 3 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 5 way M12 2 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 2 m
- Molex Male 5 way Right Angle to Female Straight Cordset, 5 m
