Molex Female Right Angle to Right Angle Plug Cable, 8 m

Subtotal (3 units, in bags of 3)*

R 5 239,02

(exc. VAT)

R 6 024,87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 5,239.02R 1,746.34

*price indicative

RS stock no.:
478-814
Distrelec Article No.:
304-55-925
Mfr. Part No.:
1201088310
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120108

Product Type

Cable

Jacket Colour

Green

Cable Length

8m

Connector Type A

Right Angle

Connector Gender A

Female

Connector Type B

Right Angle Plug

Standards/Approvals

chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D

COO (Country of Origin):
PL
The Molex Datasheet outlines a highly reliable product designed for robust performance in various applications. This component is part of a well-regarded series, ensuring it meets high standards of engineering and consumer expectations. With its Active status, it signifies continued availability and support. Tailored to comply with stringent environmental standards, it promises not only quality but also peace of mind for environmentally conscious consumers. Among its strong points are compliance with multiple regulatory requirements, making it a trustworthy choice for businesses seeking to align their operations with global environmental norms. With critical certifications in hand, this product stands ready to meet the demands of modern industries while fostering sustainable practices. It is an essential asset for any project requiring quality and compliance.

Complies with China RoHS and EU RoHS directives

Environmentally conscious design with low halogen status

Relevant industry compliance documents enhance credibility

Multiple part product compliance statements provide consistent quality assurance

Assured safety through IPC 1752A classification standards

Thoroughly assessed with extended compliance to REACH SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy