Calex, APMS Series Air Purge Collar for Use with Temprature Sensor
- RS stock no.:
- 928-726
- Mfr. Part No.:
- APMS
- Manufacturer:
- Calex
Subtotal (1 unit)*
R 1 361,72
(exc. VAT)
R 1 565,98
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,361.72 |
*price indicative
- RS stock no.:
- 928-726
- Mfr. Part No.:
- APMS
- Manufacturer:
- Calex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Calex | |
| Accessory Type | Air Purge Collar | |
| Product Type | Sensor Accessory | |
| For Use With | Temprature Sensor | |
| Series | APMS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Calex | ||
Accessory Type Air Purge Collar | ||
Product Type Sensor Accessory | ||
For Use With Temprature Sensor | ||
Series APMS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Calex Air purge collar is designed to ensure optimal cleanliness of the sensor lens, preventing dust and moisture contamination. It serves to enhance measurement accuracy by maintaining a clear line of sight.
Designed for specific optics to maintain cleanliness
Constructed from Durable materials to withstand industrial environments
Facilitates an unobstructed view for precise temperature readings
Optimises sensor performance in challenging atmospheres
Related links
- Calex, APM Series Air Purge Collar for Use with Extemp Infrared Temperature Sensor
- Optris, ACCT Series Air Purge Collar for Use with CT XL 3M
- Optris CTex LT
- Optris CTex LT
- ifm electronic M30 Design
- Banner, APC Series Air Purge Collar for Use with 18 mm Threaded - Barrel Sensors
- Calex Air Purge Collar 40 mm for Use with PyroCouple and PyroMini Sensors
- Calex Air Purge Collar 25 mm for Use with PyroUSB sensors
