Calex, GNM Series Mounting Bracket for Use with Calex Pyrometers
- RS stock no.:
- 928-721
- Mfr. Part No.:
- GNM
- Manufacturer:
- Calex
Subtotal (1 unit)*
R 2 241,69
(exc. VAT)
R 2 577,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 November 2026
- Plus 4 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,241.69 |
*price indicative
- RS stock no.:
- 928-721
- Mfr. Part No.:
- GNM
- Manufacturer:
- Calex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Calex | |
| Accessory Type | Mounting Bracket | |
| Product Type | Sensor Accessory | |
| For Use With | Calex Pyrometers | |
| Series | GNM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Calex | ||
Accessory Type Mounting Bracket | ||
Product Type Sensor Accessory | ||
For Use With Calex Pyrometers | ||
Series GNM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Calex Repositionable Mount offers a stiff, self-supporting design specifically engineered for flexibility in positioning. Its robust framework ensures secure attachment, making it Ideal for precise sensor alignment.
Stiff, self-supporting steel gooseneck allows for adjustable positioning
Robust aluminium mounting Block ensures secure attachment to machinery
Quick and effortless adjustment enhances sensor aim accuracy
Compatible with various Calex infrared temperature sensors
Related links
- Calex PyroUSB Infrared
- Calex Adjustable Bracket for Use with PyroCouple and PyroMini Sensors
- Eaton, 6161A Series Mounting Bracket Mounting Bracket for Use with Sensors
- SICK, BEF Series Mounting Bracket
- Omron, E39 Series Mounting Bracket for Use with Mounting Bracket
- Festo, SAMH-L3 Series Mounting Bracket
- Omron SZK Series Mounting Bracket
- Allen Bradley Guardmaster, 440J Series Mounting Bracket
