Banner, SMB Series Sensor Accessory End Cap 4.3 mm for Use with Sensor
- RS stock no.:
- 924-459
- Mfr. Part No.:
- SMBLX
- Manufacturer:
- Banner
Subtotal (1 unit)*
R 294,30
(exc. VAT)
R 338,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 5 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 294.30 |
*price indicative
- RS stock no.:
- 924-459
- Mfr. Part No.:
- SMBLX
- Manufacturer:
- Banner
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Sensor Accessory | |
| Product Type | End Cap | |
| Sub Type | End Cap | |
| For Use With | Sensor | |
| Series | SMB | |
| Width | 13mm | |
| Hazardous Area Certification | No | |
| Height | 40mm | |
| Diameter | 4.3mm | |
| Depth | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Sensor Accessory | ||
Product Type End Cap | ||
Sub Type End Cap | ||
For Use With Sensor | ||
Series SMB | ||
Width 13mm | ||
Hazardous Area Certification No | ||
Height 40mm | ||
Diameter 4.3mm | ||
Depth 25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Banner mounting bracket offers a robust solution for securing devices with precision. Designed to facilitate optimal positioning, this bracket enhances stability while ensuring seamless installation in various applications.
Constructed from Durable 12-gauge steel for enhanced strength
Allows for ±15° rotation to adjust angles as needed
Includes a set of two end-cap brackets for complete assembly
CAD files available in DXF, PDF, IGS, and STP formats for easy planning
Related links
- Banner, SMB Series Bracket for Use with LE and LTF Series
- Banner RoHS Standard
- Banner RoHS Standard
- Banner RoHS Standard
- Banner, SMB Series Swivel Mount Bracket Easy Sensor Mount to Extruded Rail T-Slots 10 mm for Use with Rod Bracket
- Banner RoHS Compliant Standard
- Banner, SMB Series Mounting Bracket for Use with Sensors with 18 mm Thread
- Banner RoHS Compliant Standard
