Carlo Gavazzi, CON Series Sensor Female Connector for Use with Inductive, CE Standard
- RS stock no.:
- 805-393
- Mfr. Part No.:
- CON14NFA2
- Manufacturer:
- Carlo Gavazzi
Image representative of range
Subtotal (1 unit)*
R 255,92
(exc. VAT)
R 294,31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 255.92 |
*price indicative
- RS stock no.:
- 805-393
- Mfr. Part No.:
- CON14NFA2
- Manufacturer:
- Carlo Gavazzi
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Cable Assembly | |
| Sub Type | Female Connector | |
| Accessory Type | Sensor | |
| For Use With | Inductive | |
| Series | CON | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Cable Assembly | ||
Sub Type Female Connector | ||
Accessory Type Sensor | ||
For Use With Inductive | ||
Series CON | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi industrial cordset designed for seamless automation integration. This Durable cable simplifies connection tasks on the factory floor whilst ensuring reliable data transmission in harsh manufacturing environments.
Operating temperature range of -25°C to +80°C ensures versatility in various environments
Rated operational voltage of 250 V AC/DC supports diverse electrical systems
Constructed from Durable PVC for enhanced protection against wear
Rated current up to 4 A helps prevent overheating during operation
Related links
- Carlo Gavazzi CE Standard
- Carlo Gavazzi CE Standard
- Festo CE Standard
- Banner CE Standard
- Carlo Gavazzi Y Series Sensor Box Ethernet
- Carlo Gavazzi CD34CNFL Series Sensor level switch Level Sensor Housing Polycarbonate, Polybutylene
- Carlo Gavazzi CD34CNFL Series Sensor level switch Level Sensor Housing Polybutylene Terephthalate,
- Carlo Gavazzi Y Series Sensor Box TCP Ethernet
