SICK, 2124497 Series Bracket, ETIM Standard
- RS stock no.:
- 780-202
- Mfr. Part No.:
- Visionary mounting kit
- Manufacturer:
- SICK
Subtotal (1 unit)*
R 1 517,49
(exc. VAT)
R 1 745,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,517.49 |
*price indicative
- RS stock no.:
- 780-202
- Mfr. Part No.:
- Visionary mounting kit
- Manufacturer:
- SICK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Kit | |
| Accessory Type | Bracket | |
| Series | 2124497 | |
| Standards/Approvals | ETIM | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Kit | ||
Accessory Type Bracket | ||
Series 2124497 | ||
Standards/Approvals ETIM | ||
- COO (Country of Origin):
- DE
The SICK Alignment Bracket Set is a high-quality two-part mounting solution engineered for the precise positioning of 3D Vision sensors. This versatile set ensures stable installation for the Visionary-T Mini and safeVisionary2 series in demanding industrial automation setups.
Robust construction from Durable black aluminium
Includes all necessary mounting screws for installation
Supports a tightening torque of up to 2.5 Nm
Lightweight design weighing approximately 251g