Idec Key Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- RS stock no.:
- 898-346
- Mfr. Part No.:
- HW1K-3AF20
- Manufacturer:
- Idec
Subtotal (1 unit)*
R 459,69
(exc. VAT)
R 528,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 459.69 |
*price indicative
- RS stock no.:
- 898-346
- Mfr. Part No.:
- HW1K-3AF20
- Manufacturer:
- Idec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Contact Configuration | 2 NO | |
| Housing Material | Plastic | |
| IP Rating | IP20 | |
| Mount Type | Panel Mount | |
| Series | HW1K | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Contact Current | 10A | |
| Standards/Approvals | CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Contact Configuration 2 NO | ||
Housing Material Plastic | ||
IP Rating IP20 | ||
Mount Type Panel Mount | ||
Series HW1K | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Contact Current 10A | ||
Standards/Approvals CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The Idec selector switch is designed for superior functionality in demanding environments, ensuring safety and efficiency across various applications. Its robust construction offers reliability and long-term performance.
Gold-plated silver contacts enhance conductivity and reduce wear
Various key removal positions provide flexibility in operation
The switch is compliant with international safety standards for enhanced reliability
It features a Durable design, ensuring longevity even in challenging conditions
