Unavailable
RS will no longer stock this product.
- RS stock no.:
- 523-849
- Mfr. Part No.:
- 1.30.242.036/2201
- Manufacturer:
- RAFI
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Selector Switch Type | Selector Switch Complete Unit | |
| Number of Positions | 2 | |
| Actuator Type | Selector Switch | |
| IP Rating | IP65 | |
| Cutout Diameter | 22.3mm | |
| Illuminated | Yes | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Selector Switch Type Selector Switch Complete Unit | ||
Number of Positions 2 | ||
Actuator Type Selector Switch | ||
IP Rating IP65 | ||
Cutout Diameter 22.3mm | ||
Illuminated Yes | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated selector switch features a long lever, and front ring, providing a robust and adaptable solution for applications in measurement-control-regulation, electrical engineering, mechanical and system engineering, and vehicle construction. Key highlights include illuminable translucent rotary handle markings, compatibility with selector switches featuring three switching positions, and a firmly molded collar seal for secure installation.
Front ring colour black
Collar shape round
IP65 protection
Momentary contact function
RoHS and REACH compliant
Collar shape round
IP65 protection
Momentary contact function
RoHS and REACH compliant
Related links
- illuminated selector switch
- Illuminated Selector Switches
- RS PRO 2 Position Illuminated Selector Switch Head Green Handle, IP65
- RS PRO 3 Position Illuminated Selector Switch Head Green IP65
- RS PRO 2 Position Illuminated Selector Switch Head Green IP65
- RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Orange Handle IP67, IP66
