Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, Blue Handle, IP67
- RS stock no.:
- 906-665
- Mfr. Part No.:
- ZB5AD706C0
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
R 782,13
(exc. VAT)
R 899,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 782.13 |
*price indicative
- RS stock no.:
- 906-665
- Mfr. Part No.:
- ZB5AD706C0
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Left to Centre Spring Return | |
| Series | Harmony XB5 | |
| IP Rating | IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Left to Centre Spring Return | ||
Series Harmony XB5 | ||
IP Rating IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Blue | ||
- COO (Country of Origin):
- FR
The Schneider Electric selector head designed for precise electronic operations, featuring a rotating head mechanism. This device designed for robust functionality in varying industrial environments.
Standard head type suitable for multiple configurations
Designed for a panel cut-out diameter of 22 mm ensuring seamless installation
Mechanical durability rated for up to 1,000,000 cycles providing reliable long-term performance
IP67 rated for protection against dust and water ingress, Ideal for harsh conditions
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle IP69, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Blue Handle IP69K, IP66
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Blue Handle
- Schneider Electric Harmony Series 3 Position Selector Switch Head Blue Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Blue IP66,
- Schneider Electric Harmony Series 2 Position Selector Switch Head Blue Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle IP67
