SKF Nitrile Rubber, Steel Bearing Assembly, 125 mm ID, 224 mm OD, 6 mm
- RS stock no.:
- 464-747
- Mfr. Part No.:
- TK 528
- Manufacturer:
- SKF
Subtotal (1 unit)*
R 19 995,74
(exc. VAT)
R 22 995,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 19,995.74 |
*price indicative
- RS stock no.:
- 464-747
- Mfr. Part No.:
- TK 528
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 125mm | |
| Outside Diameter | 224mm | |
| Seal Type | Taconite Seal | |
| Thickness | 6mm | |
| Seal Material | Nitrile Rubber, Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Inside Diameter 125mm | ||
Outside Diameter 224mm | ||
Seal Type Taconite Seal | ||
Thickness 6mm | ||
Seal Material Nitrile Rubber, Steel | ||
Non Compliant
- COO (Country of Origin):
- SE
The SKF Taconite seals consist of two rings (one stationary and one rotating), which form a very narrow labyrinth between the two rings, which prevents ingress of solid and liquid contaminants, even during high-pressure wash-downs. The rotating labyrinth ring carries a V-ring seal that seals against the stationary labyrinth ring. The V-ring seal blocks contaminants from entering the bearing housing and aids the purging of contamination and old grease when the seal is relubricated.
Excellent exclusion of contaminants
Improved water ingress prevention
Longer bearing and seal service life
Reduce grease consumption
Compact design
Related links
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 224 mm OD
- RS PRO Nitrile O-Ring O-Ring 224 mm OD
- RS PRO Nitrile O-Ring O-Ring 224 mm OD
- SKF Steel with Silicone Element Bearing Assembly 185 mm OD
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 44 mm OD, 6 mm
- SKF Nitrile Rubber Seal 20 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 64 mm OD, 6 mm
