Klein Tools Screwdriver, 7 in Blade, 11.25in Overall
- RS stock no.:
- 931-855
- Mfr. Part No.:
- 32215
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
R 359,98
(exc. VAT)
R 413,98
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 359.98 |
*price indicative
- RS stock no.:
- 931-855
- Mfr. Part No.:
- 32215
- Manufacturer:
- Klein Tools
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Tip Width | 1/4 in | |
| Blade Length | 7in | |
| Overall Length | 11.25in | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Grip Style | Cushion | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Tip Width 1/4 in | ||
Blade Length 7in | ||
Overall Length 11.25in | ||
ESD Safe No | ||
Blade Material Steel | ||
Grip Style Cushion | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Klein Tools screwdriver is a specialised tool designed to hold screws securely at its tip for precise placement in tight spaces. Its elongated shaft facilitates access to hard-to-reach areas, making it an essential companion for challenging tasks.
Cabinet tip type enhances screw-holding capabilities
Features a 7-inch long shaft for manoeuvrability in confined spaces
The round shank design ensures comfortable and effective use
Constructed from Durable steel for longevity and reliability
Related links
- Klein Tools Screwdriver 7 in Blade, 11.25in Overall
- Klein Tools Screwdriver 7 in Blade, 11.313in Overall
- Klein Tools Screwdriver 7.75in Overall
- Klein Tools Screwdriver 1.5 in Blade, 3.438in Overall
- Klein Tools Screwdriver 208 mm Blade VDE/1000V Approved, 208mm Overall
- Klein Tools Screwdriver 80 mm Blade VDE/1000V Approved, 180mm Overall
- Klein Tools Screwdriver, 213mm Overall
- Klein Tools Screwdriver 165mm Overall
