SAM Insulated Screwdriver, 195 mm Blade, 195mm Overall
- RS stock no.:
- 900-824
- Mfr. Part No.:
- ZTC-55E150
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 290,00
(exc. VAT)
R 333,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 290.00 |
*price indicative
- RS stock no.:
- 900-824
- Mfr. Part No.:
- ZTC-55E150
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 195mm | |
| Overall Length | 195mm | |
| Handle Material | Dual Material | |
| ESD Safe | No | |
| Height Safe | No | |
| Grip Style | Handle | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 195mm | ||
Overall Length 195mm | ||
Handle Material Dual Material | ||
ESD Safe No | ||
Height Safe No | ||
Grip Style Handle | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM Screwdriver electrician offers insulation rated for 1000V, designed to provide safety during electrical work. This tool is essential for precise screw access, especially in tight spaces.
Sheathed burnished round blade enhances durability
Twin-material handle optimises grip for user comfort
Milled head design facilitates effortless screw access
Specifically engineered for maximum safety in 1000V environments
Related links
- SAM Insulated Screwdriver 316mm Overall
- SAM Insulated Screwdriver 265mm Overall
- SAM Insulated Screwdriver 186mm Overall
- SAM Insulated Screwdriver 157mm Overall
- SAM Insulated Screwdriver 245mm Overall
- SAM Insulated Screwdriver 215mm Overall
- SAM Insulated Screwdriver 257mm Overall
- SAM Insulated Screwdriver 266mm Overall
